Part Details for MCP9933T-AE/RW by Microchip Technology Inc
Overview of MCP9933T-AE/RW by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP9933T-AE/RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP9933T-AE/RWCT-ND
|
DigiKey | 3 CHANNEL TEMP SENSOR, AUTOMOTIV Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.7875 / $0.9700 | Buy Now |
DISTI #
MCP9933T-AE/RW
|
Avnet Americas | - Tape and Reel (Alt: MCP9933T-AE/RW) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7400 / $0.9700 | Buy Now |
DISTI #
579-MCP9933T-AE/RW
|
Mouser Electronics | Board Mount Temperature Sensors 2-Wire, 1.8V +/- 0.75C Accuracy Auto Remote Diode Temperature Monitor RoHS: Compliant | 3000 |
|
$0.7880 / $0.9700 | Buy Now |
DISTI #
MCP9933T-AE/RW
|
Microchip Technology Inc | 2-Wire, 1.8V +/- 0.75C Accuracy Auto Remote Diode Temperature Monitor, Projected EOL: 2049-12-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7000 / $0.9700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7820 / $1.6380 | Buy Now | |
|
NAC | 3 Channel temp sensor, automotive, addressable, compact, 2x2 WDFN-8, 8 WDFN 2x2x0.8mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7900 / $0.9700 | Buy Now |
|
Master Electronics | 0 |
|
$0.7820 / $1.6380 | Buy Now |