Part Details for MCPWR05FTEW6204 by SPC Multicomp
Overview of MCPWR05FTEW6204 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR05FTEW6204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5510
|
Newark | Surface Mount Thick Film Resistor, Mcpwr Series, 6.2 Mohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCPWR05FTEW6204 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 / $0.0420 | Buy Now |
DISTI #
1887382
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0183 / $0.0308 | Buy Now |
DISTI #
1887382RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0183 / $0.0250 | Buy Now |
DISTI #
1887382RL
|
Farnell | RES, 6M2, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.0116 / $0.0257 | Buy Now |
DISTI #
1887382
|
Farnell | RES, 6M2, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0116 / $0.0673 | Buy Now |
Part Details for MCPWR05FTEW6204
MCPWR05FTEW6204 CAD Models
MCPWR05FTEW6204 Part Data Attributes
|
MCPWR05FTEW6204
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR05FTEW6204
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCPWR05FTEW6204
This table gives cross-reference parts and alternative options found for MCPWR05FTEW6204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR05FTEW6204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A6204FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | MCPWR05FTEW6204 vs 9C08052A6204FKPFT |
RC0805FR-106M2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCPWR05FTEW6204 vs RC0805FR-106M2 |
9C08052A6204FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCPWR05FTEW6204 vs 9C08052A6204FKHFT |
CR0805-8W-6204FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | MCPWR05FTEW6204 vs CR0805-8W-6204FT |
AF0805FR-106M2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCPWR05FTEW6204 vs AF0805FR-106M2L |
CR0805-10W-6204FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | MCPWR05FTEW6204 vs CR0805-10W-6204FPT-13 |
RC2012F625GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | MCPWR05FTEW6204 vs RC2012F625GS |
WR08W6204FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCPWR05FTEW6204 vs WR08W6204FBL |
RC0805FR-076M2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCPWR05FTEW6204 vs RC0805FR-076M2 |
PWR10F6204TEW | Fixed Resistor, 0.125W, 6200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | MCPWR05FTEW6204 vs PWR10F6204TEW |