Part Details for MCPWR12FTEA1500 by SPC Multicomp
Overview of MCPWR12FTEA1500 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR12FTEA1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T6015
|
Newark | Res, Thick Film, 150R, 1%, 1.5W, 2512, Resistance:150Ohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCPWR12FTEA1500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 335 |
|
$0.0180 | Buy Now |
DISTI #
12AC1634
|
Newark | Res, 150R, 1%, 1.5W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:150Ohm, Product Range:Mcpwr Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:1.5W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCPWR12FTEA1500 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0450 / $0.0750 | Buy Now |
Part Details for MCPWR12FTEA1500
MCPWR12FTEA1500 CAD Models
MCPWR12FTEA1500 Part Data Attributes
|
MCPWR12FTEA1500
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR12FTEA1500
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 150ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |