There are no models available for this part yet.
Overview of MCR006YLPF9104 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCR006YLPF9104 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ameya Holding Limited | Min Qty: 1 | 14000-Authorized Distributor |
|
$0.1096 | Buy Now |
CAD Models for MCR006YLPF9104 by ROHM Semiconductor
Part Data Attributes for MCR006YLPF9104 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200; IATF 16949
|
Resistance
|
9100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for MCR006YLPF9104
This table gives cross-reference parts and alternative options found for MCR006YLPF9104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YLPF9104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW05-9104-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCR006YLPF9104 vs CPW05-9104-FN |
CR259104F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MCR006YLPF9104 vs CR259104F |
BCTS000201-9104FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | MCR006YLPF9104 vs BCTS000201-9104FTH |
CR05-9104-FK | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCR006YLPF9104 vs CR05-9104-FK |
RC0201FR-7D9M1L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCR006YLPF9104 vs RC0201FR-7D9M1L |
RMC1/20-9104FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Kamaya Inc | MCR006YLPF9104 vs RMC1/20-9104FPA |
RC0201FR-079M1L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCR006YLPF9104 vs RC0201FR-079M1L |
RC0201FR-139M1P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCR006YLPF9104 vs RC0201FR-139M1P |
RTT019104FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | MCR006YLPF9104 vs RTT019104FTH |
RTT019104FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | MCR006YLPF9104 vs RTT019104FH5 |