-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71802280
|
Verical | Res Thick Film 0402 33 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 4630 Package Multiple: 1 Date Code: 2223 | Americas - 234681 |
|
$0.0044 / $0.0067 | Buy Now |
|
Bristol Electronics | 29140 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 33 Ohm, 1±%, 100ppm, 0402 Case Size | 160 |
|
$0.0150 | Buy Now |
|
Quest Components | Resistor, Metal Film, 33 Ohm, 1±%, 100ppm, 0402 Case Size | 9520 |
|
$0.0045 / $0.0450 | Buy Now |
DISTI #
SMC-MCR01MZPF33R0
|
Sensible Micro Corporation | Res, 33 Ohm, 1%, 1/16W,0402 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 7241 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 8019 |
|
RFQ | |
DISTI #
MCR01MZPF33R0
|
Avnet Asia | SMD Chip Resistor, 33 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: MCR01MZPF33R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 450 |
|
$0.1500 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR01MZPF33R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPF33R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCR01MZPF33R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPF33R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPS33R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPF33R0 vs RK73H1ETTPS33R0F |
TFP0402R33R0FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | MCR01MZPF33R0 vs TFP0402R33R0FA-T10 |
MR04X33R0FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCR01MZPF33R0 vs MR04X33R0FDL |
RMNW10K330FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPF33R0 vs RMNW10K330FB |
CRCW040233R0F100RT7-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 33ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | MCR01MZPF33R0 vs CRCW040233R0F100RT7-PB |
RMC10K330FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPF33R0 vs RMC10K330FTH |
RGC1/16SK330FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPF33R0 vs RGC1/16SK330FTH |
RK73H1ELTPS33R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPF33R0 vs RK73H1ELTPS33R0F |
232270673309 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01MZPF33R0 vs 232270673309 |
WR04X33R0FDLV | Fixed Resistor, 0.0625W, 33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | MCR01MZPF33R0 vs WR04X33R0FDLV |