Part Details for MCR01MZPF39R0 by ROHM Semiconductor
Overview of MCR01MZPF39R0 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPF39R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61718405
|
Verical | Res Thick Film 0402 39 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 4311 Package Multiple: 1 Date Code: 2202 | Americas - 20128 |
|
$0.0054 / $0.0073 | Buy Now |
|
Bristol Electronics | 9360 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 39 ohm, SURFACE MOUNT, 0402 | 9272 |
|
$0.0056 / $0.0296 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 39 ohm, SURFACE MOUNT, 0402 | 4000 |
|
$0.0800 / $0.4000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 220 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MCR01MZPF39R0
MCR01MZPF39R0 CAD Models
MCR01MZPF39R0 Part Data Attributes
|
MCR01MZPF39R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPF39R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPF39R0
This table gives cross-reference parts and alternative options found for MCR01MZPF39R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPF39R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1EGTPB39R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPF39R0 vs RK73H1EGTPB39R0F |
RK73H1ERTTPS39R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPF39R0 vs RK73H1ERTTPS39R0F |
RMCS0402FG39R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MCR01MZPF39R0 vs RMCS0402FG39R0-HP |
RK73H1ERTTPB39R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPF39R0 vs RK73H1ERTTPB39R0F |
WR04X39R0FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | MCR01MZPF39R0 vs WR04X39R0FGR |
RC0402FR-1339RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MZPF39R0 vs RC0402FR-1339RP |
232270673909 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01MZPF39R0 vs 232270673909 |
CR0402TT100Y39R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | MCR01MZPF39R0 vs CR0402TT100Y39R+/-1% |
CR-02FL6---39R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01MZPF39R0 vs CR-02FL6---39R |
MP003443 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MCR01MZPF39R0 vs MP003443 |