Part Details for MCR01MZPJ180 by ROHM Semiconductor
Overview of MCR01MZPJ180 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPJ180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9187 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 18OHM, 50V, 5%, 200PPM, SURFACE MOUNT, 0402 | 7349 |
|
$0.0042 / $0.0210 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 18OHM, 50V, 5%, 200PPM, SURFACE MOUNT, 0402 | 35840 |
|
$0.0080 / $0.0600 | Buy Now |
Part Details for MCR01MZPJ180
MCR01MZPJ180 CAD Models
MCR01MZPJ180 Part Data Attributes
|
MCR01MZPJ180
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPJ180
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPJ180
This table gives cross-reference parts and alternative options found for MCR01MZPJ180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPJ180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16GAJ180V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | MCR01MZPJ180 vs TSR16GAJ180V |
CRGCQ0402J18R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | TE Connectivity | MCR01MZPJ180 vs CRGCQ0402J18R |
MCR01ZZPJ180 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MZPJ180 vs MCR01ZZPJ180 |
WR04X180JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | MCR01MZPJ180 vs WR04X180JGR |
MC0402-180-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MZPJ180 vs MC0402-180-JTQ |
RK73B1ETTPS180J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ180 vs RK73B1ETTPS180J |
SG73P1ELTP180J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ180 vs SG73P1ELTP180J |
RK73B1ETTPB180J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ180 vs RK73B1ETTPB180J |
ERJ2GEJ180X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MCR01MZPJ180 vs ERJ2GEJ180X |
MC0402-180-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MZPJ180 vs MC0402-180-JTW |