Part Details for MCR01MZPJ183 by ROHM Semiconductor
Overview of MCR01MZPJ183 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPJ183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 18000OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 | 22154 |
|
$0.0080 / $0.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10000 |
|
RFQ | |
DISTI #
MCR01MZPJ183
|
Avnet Asia | SMD Chip Resistor, 18 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: MCR01MZPJ183) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MCR01MZPJ183
MCR01MZPJ183 CAD Models
MCR01MZPJ183 Part Data Attributes
|
MCR01MZPJ183
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPJ183
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPJ183
This table gives cross-reference parts and alternative options found for MCR01MZPJ183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPJ183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR01MZPJ183 | Fixed Resistor, 0.063W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MZPJ183 vs SFR01MZPJ183 |
RK73B1EGTPB183J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ183 vs RK73B1EGTPB183J |
WR04X183JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | MCR01MZPJ183 vs WR04X183JGR |
MC0402-183-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MZPJ183 vs MC0402-183-JTW |
RK73B1ELTD183J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ183 vs RK73B1ELTD183J |
TSR16GTJ183V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | MCR01MZPJ183 vs TSR16GTJ183V |
RCA040218K0JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCR01MZPJ183 vs RCA040218K0JNED |
CR0402-16W-183JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR01MZPJ183 vs CR0402-16W-183JSNT |
RK73B1ETTPB183J | RES,SMT,THICK FILM,18K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | MCR01MZPJ183 vs RK73B1ETTPB183J |
MCR01MZP183 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MZPJ183 vs MCR01MZP183 |