Part Details for MCR01MZPJ184 by ROHM Semiconductor
Overview of MCR01MZPJ184 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPJ184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ |
Part Details for MCR01MZPJ184
MCR01MZPJ184 CAD Models
MCR01MZPJ184 Part Data Attributes
|
MCR01MZPJ184
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPJ184
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPJ184
This table gives cross-reference parts and alternative options found for MCR01MZPJ184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPJ184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR01MZPJ184 | Fixed Resistor, 0.063W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MZPJ184 vs SFR01MZPJ184 |
WR04X184JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | MCR01MZPJ184 vs WR04X184JGR |
MC0402-184-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MZPJ184 vs MC0402-184-JTQ |
RCA0402180KJNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01MZPJ184 vs RCA0402180KJNED |
RK73B1ELTPS184J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ184 vs RK73B1ELTPS184J |
SG73P1ETTPD184J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ184 vs SG73P1ETTPD184J |
MCR01ZZPJ184 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MZPJ184 vs MCR01ZZPJ184 |
MC0402-184-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MZPJ184 vs MC0402-184-JBW |
RMC10-184JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPJ184 vs RMC10-184JTE |
MCR01MZP184 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MZPJ184 vs MCR01MZP184 |