Part Details for MCR03ERTF9104 by ROHM Semiconductor
Overview of MCR03ERTF9104 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03ERTF9104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 4740 |
|
$0.0020 / $0.0110 | Buy Now |
Part Details for MCR03ERTF9104
MCR03ERTF9104 CAD Models
MCR03ERTF9104 Part Data Attributes
|
MCR03ERTF9104
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTF9104
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 9100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03ERTF9104
This table gives cross-reference parts and alternative options found for MCR03ERTF9104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTF9104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/16K915FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03ERTF9104 vs RMC1/16K915FB |
RMC1/16K915FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03ERTF9104 vs RMC1/16K915FTH |
9C06031A9104FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR03ERTF9104 vs 9C06031A9104FKPFT |
9C06031A9104FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | MCR03ERTF9104 vs 9C06031A9104FKPF4 |
MC0063W060319M10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | MCR03ERTF9104 vs MC0063W060319M10 |
RC0603FR-079M1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | MCR03ERTF9104 vs RC0603FR-079M1 |
9C06031A9104FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCR03ERTF9104 vs 9C06031A9104FKHFT |
AF0603FR-109M1L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCR03ERTF9104 vs AF0603FR-109M1L |
RC0603FR-109M1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | MCR03ERTF9104 vs RC0603FR-109M1 |
RC1608F915ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | MCR03ERTF9104 vs RC1608F915ES |