Part Details for MCR03EZHF1002 by ROHM Semiconductor
Overview of MCR03EZHF1002 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03EZHF1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 89 | 87000 |
|
$0.0045 / $0.0563 | Buy Now |
|
Quest Components | Resistor, Metal Film, 10K Ohm, 50V, 1±%, 200ppm, 0603 Case Size | 20417 |
|
$0.0075 / $0.0400 | Buy Now |
|
Quest Components | Resistor, Metal Film, 10K Ohm, 50V, 1±%, 200ppm, 0603 Case Size | 4000 |
|
$0.0099 / $0.0495 | Buy Now |
|
Quest Components | Resistor, Metal Film, 10K Ohm, 50V, 1±%, 200ppm, 0603 Case Size | 56000 |
|
$0.0065 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Film, 10K Ohm, 50V, 1±%, 200ppm, 0603 Case Size | 14077 |
|
$0.0105 / $0.1050 | Buy Now |
DISTI #
SMC-MCR03EZHF1002
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 2019 |
|
$0.0080 / $0.0095 | RFQ |
|
Velocity Electronics | Our Stock | 9919 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5065 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MCR03EZHF1002
MCR03EZHF1002 CAD Models
MCR03EZHF1002 Part Data Attributes:
|
MCR03EZHF1002
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZHF1002
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZHF1002
This table gives cross-reference parts and alternative options found for MCR03EZHF1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZHF1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16-103FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03EZHF1002 vs RMC16-103FB |
RMC16-103FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03EZHF1002 vs RMC16-103FTH |
RMC16-103FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03EZHF1002 vs RMC16-103FTP |
MCR03QZHF1002 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03EZHF1002 vs MCR03QZHF1002 |
TSR3GAF1002V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | MCR03EZHF1002 vs TSR3GAF1002V |