-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8879 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 33 Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 62186 |
|
$0.0039 / $0.0240 | Buy Now |
|
Quest Components | Resistor, Metal Film, 33 Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 4000 |
|
$0.0075 / $0.0225 | Buy Now |
|
Quest Components | Resistor, Metal Film, 33 Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 160000 |
|
$0.0053 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Film, 33 Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 20000 |
|
$0.0090 / $0.0450 | Buy Now |
DISTI #
SMC-MCR03EZHJ330
|
Sensible Micro Corporation | Resistor, Metal Film, 33 Ohm, 50V, 5±%, 200Ppm, 0603 Case Size RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 9842 Container: Tape & Reel | 5000 |
|
$0.0200 / $0.0215 | RFQ |
|
Velocity Electronics | Our Stock | 19 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3313 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5050 |
|
$0.1500 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03EZHJ330
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZHJ330
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCR03EZHJ330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZHJ330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03JT-330-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZHJ330 vs FCF03JT-330-W |
RK73B1JRTTDB330J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03EZHJ330 vs RK73B1JRTTDB330J |
FWF03JV-330 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZHJ330 vs FWF03JV-330 |
MC0063W0603533R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | SPC Multicomp | MCR03EZHJ330 vs MC0063W0603533R |
TSR3GJ330V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Tateyama Kagaku Group | MCR03EZHJ330 vs TSR3GJ330V |
HQ03SAJ0330T5E | Fixed Resistor, 0.1W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZHJ330 vs HQ03SAJ0330T5E |
PWR06J33R0TFX | Fixed Resistor, 0.1W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | MCR03EZHJ330 vs PWR06J33R0TFX |
FCF03JS-330 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZHJ330 vs FCF03JS-330 |
CR16-330JB | Fixed Resistor, 0.125W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | MCR03EZHJ330 vs CR16-330JB |
FPF03JW-330 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZHJ330 vs FPF03JW-330 |