Part Details for MCR10EZPJ180 by ROHM Semiconductor
Overview of MCR10EZPJ180 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR10EZPJ180
MCR10EZPJ180 CAD Models
MCR10EZPJ180 Part Data Attributes
|
MCR10EZPJ180
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZPJ180
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZPJ180
This table gives cross-reference parts and alternative options found for MCR10EZPJ180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZPJ180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ05S8J0180T5E | Fixed Resistor, 0.125W, 18ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ180 vs HQ05S8J0180T5E |
SFR10EZPJ180 | Fixed Resistor, 0.125W, 18ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MCR10EZPJ180 vs SFR10EZPJ180 |
RMC20-180JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR10EZPJ180 vs RMC20-180JTP |
RMC20-180JTE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR10EZPJ180 vs RMC20-180JTE |
HQ05WAJ0180T5E | Fixed Resistor, 0.1W, 18ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ180 vs HQ05WAJ0180T5E |
RMC10-18RJT | RES,SMT,THICK FILM,18 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | Kamaya Inc | MCR10EZPJ180 vs RMC10-18RJT |
HQ05WAJ0180TEE | Fixed Resistor, 0.1W, 18ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPJ180 vs HQ05WAJ0180TEE |
RMC20-180JTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR10EZPJ180 vs RMC20-180JTH |
MCR10FZHJ180 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 18ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MCR10EZPJ180 vs MCR10FZHJ180 |
ERJ6GEYJ180V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MCR10EZPJ180 vs ERJ6GEYJ180V |