Part Details for MCR13-448F-1-01 by SPC Multicomp
Overview of MCR13-448F-1-01 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR13-448F-1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T9245
|
Newark | Switch, Toggle, Dpst, 16A, 250Vac, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:16A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Multicomp Pro MCR13-448F-1-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 254 |
|
$2.2900 | Buy Now |