-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 4A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5364
|
Newark | Thyristor, 100 V, 25 A, 2.6 A, 4 A, To-252, 3 Rohs Compliant: Yes |Littelfuse MCR703AT4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2764 |
|
$0.5540 / $0.9380 | Buy Now |
DISTI #
MCR703AT4GOSCT-ND
|
DigiKey | SCR 100V 4A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28664 In Stock |
|
$0.3469 / $0.9300 | Buy Now |
DISTI #
863-MCR703AT4G
|
Mouser Electronics | SCRs 100V 4A RoHS: Compliant | 16085 |
|
$0.3510 / $0.9000 | Buy Now |
|
Future Electronics | MCR703A Series 100 V 4 A SCR Reverse Blocking Thyristor Surface Mount - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
|
Future Electronics | MCR703A Series 100 V 4 A SCR Reverse Blocking Thyristor Surface Mount - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
DISTI #
78820543
|
Verical | SCR 100V 4A(RMS) 35A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2401 | Americas - 20000 |
|
$0.3313 / $0.3645 | Buy Now |
DISTI #
MCR703AT4G
|
TTI | SCRs 100V 4A RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5220 / $0.5540 | Buy Now |
DISTI #
MCR703AT4G-LF
|
TME | Thyristor, 100V, Ifmax: 4A, 2.6A, Igt: 25mA, DPAK, SMD, reel,tape Min Qty: 1 | 1304 |
|
$0.5950 / $0.9560 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 1.6A 100V TO252 (DPAK) SMT | 0 |
|
$1.1092 / $1.2201 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR703AT4G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR703AT4G
Littelfuse Inc
Silicon Controlled Rectifier, 4A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.075 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for MCR703AT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR703AT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR703AT4 | Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MCR703AT4G vs MCR703AT4 |
MCR703ARLG | 4A, 100V, SCR | onsemi | MCR703AT4G vs MCR703ARLG |
MCR703ATR13 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, PLASTIC, DPAK-3 | Central Semiconductor Corp | MCR703AT4G vs MCR703ATR13 |
MCR703ARL | 4A, 100V, SCR | onsemi | MCR703AT4G vs MCR703ARL |