Part Details for MCRC1/2G331JT-RH by SPC Multicomp
Overview of MCRC1/2G331JT-RH by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCRC1/2G331JT-RH
MCRC1/2G331JT-RH CAD Models
MCRC1/2G331JT-RH Part Data Attributes
|
MCRC1/2G331JT-RH
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRC1/2G331JT-RH
SPC Multicomp
Fixed Resistor, Carbon Composition, 0.5W, 330ohm, 350V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Construction | Cylindrical | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 3.6 mm | |
Package Length | 9.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCRC | |
Technology | CARBON COMPOSITION | |
Tolerance | 5% | |
Working Voltage | 350 V |