Part Details for MCRE000005 by SPC Multicomp
Overview of MCRE000005 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRE000005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6859
|
Newark | Through Hole Carbon Film Resistor, Mcre Series, 2.2 Ohm, 125 Mw, - 5%, 200 V, Axial Leaded Rohs Compliant: Yes |Multicomp Pro MCRE000005 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.0160 / $0.1130 | Buy Now |
DISTI #
1700202
|
element14 Asia-Pacific | RES, 2R2, 5%, 125MW, AXIAL, CARBON FILM RoHS: Compliant Min Qty: 5 Container: Each | 2000 |
|
$0.0074 / $0.0155 | Buy Now |
DISTI #
1700202
|
Farnell | RES, 2R2, 5%, 125MW, AXIAL, CARBON FILM RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 1 Days Container: Each | 2000 |
|
$0.0075 / $0.0408 | Buy Now |
Part Details for MCRE000005
MCRE000005 CAD Models
MCRE000005 Part Data Attributes:
|
MCRE000005
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRE000005
SPC Multicomp
Fixed Resistor, Carbon Film, 0.125W, 2.2ohm, 200V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MCRE000005
This table gives cross-reference parts and alternative options found for MCRE000005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRE000005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
299-2.2/AP | Fixed Resistor, Carbon Film, 0.125W, 2.2ohm, 200V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | MCRE000005 vs 299-2.2/AP |
299-2.2/AP-RC | Fixed Resistor, Carbon Film, 0.125W, 2.2ohm, 200V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | MCRE000005 vs 299-2.2/AP-RC |
299-2.2/REEL | Fixed Resistor, Carbon Film, 0.125W, 2.2ohm, 200V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | MCRE000005 vs 299-2.2/REEL |
299-2.2-RC | Fixed Resistor, Carbon Film, 0.125W, 2.2ohm, 200V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | MCRE000005 vs 299-2.2-RC |
299-2.2/REEL-RC | Fixed Resistor, Carbon Film, 0.125W, 2.2ohm, 200V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | MCRE000005 vs 299-2.2/REEL-RC |