Part Details for MCRL01006K000JHB00 by Vishay Intertechnologies
Overview of MCRL01006K000JHB00 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRL01006K000JHB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25Y4647
|
Newark | Mcrl0100 6K 5% 1/4Sqc B |Vishay MCRL01006K000JHB00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.4700 / $185.1900 | Buy Now |
DISTI #
MCRL01006K000JHB00
|
Avnet Americas | Res Wirewound 6KOhm 5% 100W Metal Case Tubular Screw Terminal Bulk - Bulk (Alt: MCRL01006K000JHB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8790 / $400.8000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$300.0000 | Buy Now |
DISTI #
MCRL01006K000JHB00
|
TTI | Wirewound Resistors - Chassis Mount 6K OHM 5% 100W RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 74 In Stock |
|
$16.4500 / $17.6100 | Buy Now |
DISTI #
MCRL01006K000JHB00
|
Avnet Americas | Res Wirewound 6KOhm 5% 100W Metal Case Tubular Screw Terminal Bulk - Bulk (Alt: MCRL01006K000JHB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8790 / $400.8000 | Buy Now |
Part Details for MCRL01006K000JHB00
MCRL01006K000JHB00 CAD Models
MCRL01006K000JHB00 Part Data Attributes:
|
MCRL01006K000JHB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCRL01006K000JHB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 100W, 6000ohm, 774.5967V, 5% +/-Tol, 400ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay |