Part Details for MCS 103 011 NDND by Sifam Tinsley Precision Instrumentation Ltd
Overview of MCS 103 011 NDND by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS 103 011 NDND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8540
|
Newark | Dc Voltmeter, 0-15Vdc, 1%, 250 Deg, Meter Function:Dc Voltage, Meter Range:0Vdc To 15Vdc, Panel Cutout Height:100.33Mm, Panel Cutout Width:100.33Mm, Product Range:Mcs Series Rohs Compliant: Yes |Sifam Tinsley MCS 103 011 NDND Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$349.0000 | Buy Now |