Part Details for MCS0402HC2002FE100 by Vishay Intertechnologies
Overview of MCS0402HC2002FE100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS0402HC2002FE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCS0402HC2002FE1
|
Mouser Electronics | Thin Film Resistors - SMD MCS 0402-50 1% VG01 E1 20K | 0 |
|
$0.2500 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks | 0 |
|
$0.2500 | Buy Now |
DISTI #
MCS0402HC2002FE100
|
Avnet Abacus | SMD Chip Resistor, 20 kOhm, � 1%, 100 mW, 0402 [1005 Metric], Thin Film, Established Reliability (Alt: MCS0402HC2002FE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |