-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 1W, 0.005ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R6358
|
Newark | Resistor Current Sense, 0.005 Ohm, 1W, ±1%, Resistance:0.005Ohm, Product Range:Mcs Series, Resistor Case/Package:0612 [1632 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:1.6Mm Rohs Compliant: Yes |Ohmite MCS1632R005FER Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 512 |
|
$0.2870 / $0.5930 | Buy Now |
DISTI #
28X3107
|
Newark | Resistor Current Sense, 0.005 Ohm, 1W, ±1%, Full Reel, Resistance:0.005Ohm, Product Range:Mcs Series, Resistor Case/Package:0612 [1632 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy Rohs Compliant: Yes |Ohmite MCS1632R005FER Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2580 | Buy Now |
DISTI #
MCS1632R005FERCT-ND
|
DigiKey | RES 0.005 OHM 1% 1W 1206 Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45852 In Stock |
|
$0.1273 / $0.5900 | Buy Now |
DISTI #
588-MCS1632R005FER
|
Mouser Electronics | Current Sense Resistors - SMD 1W 0.005 ohm 1% RoHS: Compliant | 35886 |
|
$0.1620 / $0.5700 | Buy Now |
DISTI #
70024315
|
RS | Resistor, Metal Element, Res 0.005 Ohms, Pwr-Rtg 1 W, Tol 1%, SMT, Curr-Sense | Ohmite MCS1632R005FER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.3300 / $0.3860 | Buy Now |
|
Onlinecomponents.com | Res Metal Alloy 1206 0.005 Ohm 1% 1W ±50ppm/°C Pad SMD T/R RoHS: Compliant |
20258 In Stock |
|
$0.1344 / $0.1393 | Buy Now |
|
Bristol Electronics | 1573 |
|
RFQ | ||
|
Quest Components | 128 |
|
$0.3690 / $0.8200 | Buy Now | |
|
Quest Components | 1258 |
|
$0.2940 / $0.9800 | Buy Now | |
|
Quest Components | 880 |
|
$0.2800 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCS1632R005FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MCS1632R005FER
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 1W, 0.005ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 3.3 mm | |
Package Style | SMT | |
Package Width | 1.7 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.07 V |