Part Details for MCS9901CV-CC by ASIX Electronics Corporation
Overview of MCS9901CV-CC by ASIX Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MCS9901CV-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | IC,BUS CONTROLLER,QFP,128PIN RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 0 |
|
RFQ |
Part Details for MCS9901CV-CC
MCS9901CV-CC CAD Models
MCS9901CV-CC Part Data Attributes
|
MCS9901CV-CC
ASIX Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MCS9901CV-CC
ASIX Electronics Corporation
Bus Controller, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASIX ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G128 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP128,.64SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD |