Part Details for MCSDC0603-3R9MU by SPC Multicomp
Overview of MCSDC0603-3R9MU by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSDC0603-3R9MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9886
|
Newark | Inductors, 3.9Uh, 20%, Smd, Inductance:3.9Μh, Rms Current (Irms):2.1A, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:Mcsdc0603 Series, Power Inductor Case:6Mm X 5.8Mm X 3.9Mm, Dc Resistance Max:0.05Ohm, rohs Compliant: Yes |Multicomp Pro MCSDC0603-3R9MU Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1680 / $0.3050 | Buy Now |