Part Details for MCSDRH125B-102MHF by SPC Multicomp
Overview of MCSDRH125B-102MHF by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCSDRH125B-102MHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9908
|
Newark | Inductor, 1Mh, 20%, 2Pins, Inductance:1Mh, Rms Current (Irms):800Ma, Inductor Construction:Shielded, Saturation Current (Isat):690Ma, Product Range:-, Power Inductor Case:12.5Mm X 12.5Mm X 6Mm, Dc Resistance Max:1.69Ohm, Inductance Rohs Compliant: Yes |Multicomp Pro MCSDRH125B-102MHF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4300 / $0.7820 | Buy Now |
DISTI #
1864467
|
Farnell | INDUCTOR, 1MH, 20%, 2PINS RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2329 / $0.3882 | Buy Now |
DISTI #
1864467RL
|
Farnell | INDUCTOR, 1MH, 20%, 2PINS RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.2329 / $0.2767 | Buy Now |
Part Details for MCSDRH125B-102MHF
MCSDRH125B-102MHF CAD Models
MCSDRH125B-102MHF Part Data Attributes
|
MCSDRH125B-102MHF
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSDRH125B-102MHF
SPC Multicomp
General Purpose Inductor, 1000uH, 20%, Ferrite-Core, 4747,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | 4747 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4747 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 1.69 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |