Part Details for MCSH18B101K100CT by SPC Multicomp
Overview of MCSH18B101K100CT by SPC Multicomp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSH18B101K100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7282
|
Newark | Multilayer Ceramic Capacitor, Mcca Series, 100 Pf, 10%, X7R, 10 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MCSH18B101K100CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3546 |
|
$0.0170 / $0.0650 | Buy Now |
DISTI #
03AC2967
|
Newark | Cap, 100Pf, 10V, 10%, X7R, 0603, Reel, Capacitance:100Pf, Voltage Rating:10V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mcsh Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MCSH18B101K100CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0130 / $0.0140 | Buy Now |
DISTI #
1856287RL
|
element14 Asia-Pacific | CAP, 100PF, 10V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 3546 |
|
$0.0126 / $0.0148 | Buy Now |
DISTI #
1856287
|
element14 Asia-Pacific | CAP, 100PF, 10V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3546 |
|
$0.0126 / $0.0163 | Buy Now |
DISTI #
2666222
|
element14 Asia-Pacific | CAP, 100PF, 10V, 10%, X7R, 0603, REEL RoHS: Compliant Min Qty: 4000 Container: Reel | 4000 |
|
$0.0141 / $0.0148 | Buy Now |
DISTI #
2666222
|
Farnell | CAP, 100PF, 10V, 10%, X7R, 0603, REEL RoHS: Compliant Min Qty: 4000 Lead time: 26 Weeks, 1 Days Container: Reel | 4000 |
|
$0.0074 / $0.0138 | Buy Now |
DISTI #
1856287
|
Farnell | CAP, 100PF, 10V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 3546 |
|
$0.0228 / $0.0817 | Buy Now |
DISTI #
1856287RL
|
Farnell | CAP, 100PF, 10V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 500 Lead time: 32 Weeks, 1 Days Container: Reel | 3546 |
|
$0.0228 / $0.0301 | Buy Now |