Datasheets
MCSJK-7I-20.00-10-30-60-B-30 by: SPC Multicomp

Parallel - Fundamental Quartz Crystal,

Part Details for MCSJK-7I-20.00-10-30-60-B-30 by SPC Multicomp

Overview of MCSJK-7I-20.00-10-30-60-B-30 by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCSJK-7I-20.00-10-30-60-B-30

MCSJK-7I-20.00-10-30-60-B-30 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCSJK-7I-20.00-10-30-60-B-30 Part Data Attributes

MCSJK-7I-20.00-10-30-60-B-30 SPC Multicomp
Buy Now Datasheet
Compare Parts:
MCSJK-7I-20.00-10-30-60-B-30 SPC Multicomp Parallel - Fundamental Quartz Crystal,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code unknown
HTS Code 8541.60.00.50
Aging 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 1 µW
Frequency Stability 0.003%
Frequency Tolerance 30 ppm
Load Capacitance 10 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 20 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension 5.0mm x 3.2mm x 0.9mm
Series Resistance 60 Ω
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCSJK-7I-20.00-10-30-60-B-30 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCSJK-7I-20.00-10-30-60-B... by SPC Multicomp

  • Please alert me when MCSJK-7I-20.00-10-30-60-B... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCSJK-7I-20.00-10-30-60-B... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCSJK-7I-20.00-10-30-60-B... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCSJK-7I-20.00-10-30-60-B... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCSJK-7I-20.00-10-30-60-B....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCSJK-7I-20.00-10-30-60-B-30 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: