Part Details for MCSJK-7I-20.00-18-30-60-B-30 by SPC Multicomp
Overview of MCSJK-7I-20.00-18-30-60-B-30 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSJK-7I-20.00-18-30-60-B-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC8835
|
Newark | Crystal, 20Mhz, 18Pf, 5Mm X 3.2Mm, Frequency Nom:20Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:-, Operating Temperature Min:-20°C, Rohs Compliant: Yes |Multicomp Pro MCSJK-7I-20.00-18-30-60-B-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1480 |
|
$0.3460 / $0.6010 | Buy Now |
DISTI #
2854065
|
element14 Asia-Pacific | CRYSTAL, 20MHZ, 18PF, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1480 |
|
$0.2591 / $0.4044 | Buy Now |
DISTI #
2854065RL
|
element14 Asia-Pacific | CRYSTAL, 20MHZ, 18PF, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Container: Reel | 1480 |
|
$0.2591 / $0.3112 | Buy Now |
DISTI #
2854065
|
Farnell | CRYSTAL, 20MHZ, 18PF, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 1480 |
|
$0.2510 / $0.5257 | Buy Now |
DISTI #
2854065RL
|
Farnell | CRYSTAL, 20MHZ, 18PF, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 1 Days Container: Reel | 1480 |
|
$0.2510 / $0.3397 | Buy Now |
Part Details for MCSJK-7I-20.00-18-30-60-B-30
MCSJK-7I-20.00-18-30-60-B-30 CAD Models
MCSJK-7I-20.00-18-30-60-B-30 Part Data Attributes
|
MCSJK-7I-20.00-18-30-60-B-30
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSJK-7I-20.00-18-30-60-B-30
SPC Multicomp
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |