Part Details for MCSJK-7U-14.31818-12-10-80-B-10 by SPC Multicomp
Overview of MCSJK-7U-14.31818-12-10-80-B-10 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCSJK-7U-14.31818-12-10-80-B-10
MCSJK-7U-14.31818-12-10-80-B-10 CAD Models
MCSJK-7U-14.31818-12-10-80-B-10 Part Data Attributes:
|
MCSJK-7U-14.31818-12-10-80-B-10
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSJK-7U-14.31818-12-10-80-B-10
SPC Multicomp
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |