Part Details for MCSJK-7U-38.4-12-30-60-B-30 by SPC Multicomp
Overview of MCSJK-7U-38.4-12-30-60-B-30 by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSJK-7U-38.4-12-30-60-B-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC8983
|
Newark | Crystal, 38.4Mhz, 12Pf, 3.2Mm X 2.5Mm, Frequency Nom:38.4Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:-, Operating Temperature Min:-20°C, rohs Compliant: Yes |Multicomp Pro MCSJK-7U-38.4-12-30-60-B-30 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2944 |
|
$0.2230 / $0.3860 | Buy Now |
DISTI #
2854001
|
element14 Asia-Pacific | CRYSTAL, 38.4MHZ, 12PF, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2944 |
|
$0.1619 / $0.2410 | Buy Now |
DISTI #
2854001RL
|
element14 Asia-Pacific | CRYSTAL, 38.4MHZ, 12PF, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 50 Container: Reel | 2944 |
|
$0.1619 / $0.2048 | Buy Now |
DISTI #
2854001
|
Farnell | CRYSTAL, 38.4MHZ, 12PF, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 2944 |
|
$0.1041 / $0.1605 | Buy Now |
DISTI #
2854001RL
|
Farnell | CRYSTAL, 38.4MHZ, 12PF, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 50 Lead time: 8 Weeks, 1 Days Container: Reel | 2944 |
|
$0.1041 / $0.1304 | Buy Now |
Part Details for MCSJK-7U-38.4-12-30-60-B-30
MCSJK-7U-38.4-12-30-60-B-30 CAD Models
MCSJK-7U-38.4-12-30-60-B-30 Part Data Attributes:
|
MCSJK-7U-38.4-12-30-60-B-30
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSJK-7U-38.4-12-30-60-B-30
SPC Multicomp
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |