Part Details for MCSR04X11R0FTL by SPC Multicomp
Overview of MCSR04X11R0FTL by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSR04X11R0FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2073976RL
|
element14 Asia-Pacific | RES, 11R, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0037 / $0.0051 | Buy Now |
DISTI #
2073976
|
element14 Asia-Pacific | RES, 11R, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 100 Container: Cut Tape | 0 |
|
$0.0037 / $0.0051 | Buy Now |
DISTI #
2073976RL
|
Farnell | RES, 11R, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$0.0023 / $0.0030 | Buy Now |
DISTI #
2073976
|
Farnell | RES, 11R, 1%, 0.0625W, 0402, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0023 / $0.0030 | Buy Now |
Part Details for MCSR04X11R0FTL
MCSR04X11R0FTL CAD Models
MCSR04X11R0FTL Part Data Attributes
|
MCSR04X11R0FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSR04X11R0FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCSR04X11R0FTL
This table gives cross-reference parts and alternative options found for MCSR04X11R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCSR04X11R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW040211R0FKTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | MCSR04X11R0FTL vs CRCW040211R0FKTDBC |
MCR01ZZPF11R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCSR04X11R0FTL vs MCR01ZZPF11R0 |
9C04021A11R0FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCSR04X11R0FTL vs 9C04021A11R0FKPF7 |
CAR04F11R0CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | MCSR04X11R0FTL vs CAR04F11R0CT |
MC0402-11R0-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCSR04X11R0FTL vs MC0402-11R0-FBW |
CAS04F11R0CT | Fixed Resistor, 0.0625W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | MCSR04X11R0FTL vs CAS04F11R0CT |
TFP0402R11R0FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | MCSR04X11R0FTL vs TFP0402R11R0FA-T10 |
RMNW10K110FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCSR04X11R0FTL vs RMNW10K110FB |
TSR16UTF11R0V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | MCSR04X11R0FTL vs TSR16UTF11R0V |
232270621109 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 11ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCSR04X11R0FTL vs 232270621109 |