Part Details for MCSS1225EM by Crydom Inc
Overview of MCSS1225EM by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSS1225EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M4056
|
Newark | Ic, normally-Closed Pc-Mount Solid-State Relay,1-Channel, module |Sensata/crydom MCSS1225EM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$143.0800 | Buy Now |
DISTI #
2266-MCSS1225EM-ND
|
DigiKey | SSR RELAY SPST-NO 25A 90-140V Min Qty: 1 Lead time: 31 Weeks Container: Box MARKETPLACE PRODUCT |
18 In Stock |
|
$134.7000 / $145.4700 | Buy Now |
DISTI #
MCSS1225EM-ND
|
DigiKey | SSR RELAY SPST-NO 25A 90-140V Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Limited Supply - Call |
|
$137.2510 | Buy Now |
DISTI #
70955714
|
RS | Soft-Start/Stop SSR, Panel Mount, 140VAC/25A, Potentiometer Control | Sensata - Crydom MCSS1225EM RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$136.1900 | RFQ |
DISTI #
CRYMCSS1225EM
|
Heilind Electronics | SOFT-STARTSTOP SSR, PANEL MOUN CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - Soft Start/Stop - 8-32 VDC Control Voltage Range - Potentiometer Analog Control Signal - 25 A Maximum Load Current - 90-140 VAC Operating Voltage Range - 1 sec.-10 sec Ramp Time On/Off - Panel Mount. RoHS: Compliant |
18 Partner Stock |
|
$116.1200 / $143.6900 | Buy Now |
DISTI #
MCSS1225EM
|
TME | Relay: solid state, Ucntrl: 8÷32VDC, 25A, 90÷140VAC, on panel, IP00 Min Qty: 1 | 0 |
|
$115.7900 / $127.3700 | RFQ |
DISTI #
000000000001196334
|
Sager | Solid State Relays - Industrial Mount PM Soft-Start/Stop SSR, Pot. Control Min Qty: 10 | 0 |
|
$122.6900 / $129.7000 | Buy Now |
|
Master Electronics | Solid State Relay - Soft Start/Stop - 8-32 VDC Control Voltage Range - Potentiometer Analog Control Signal - 25 A Maximum Load Current - 90-140 VAC Operating Voltage Range - 1 sec.-10 sec Ramp Time On/Off - Panel Mount. RoHS: Compliant |
18 Partner Stock |
|
$116.1200 / $143.6900 | Buy Now |
Part Details for MCSS1225EM
MCSS1225EM CAD Models
MCSS1225EM Part Data Attributes
|
MCSS1225EM
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCSS1225EM
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN SNUBBER | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |