Part Details for MCSS1250AS by Crydom Inc
Overview of MCSS1250AS by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MCSS1250AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M4059
|
Newark | Ic, normally-Closed Pc-Mount Solid-State Relay,1-Channel, module |Sensata/crydom MCSS1250AS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$257.9200 | Buy Now |
DISTI #
MCSS1250AS-ND
|
DigiKey | SSR RELAY SPST-NO 50A 90-140V Min Qty: 10 Lead time: 31 Weeks Container: Bulk | Limited Supply - Call |
|
$146.9500 | Buy Now |
DISTI #
70955716
|
RS | Soft-Start/Stop SSR, Panel Mount, 140VAC/50A, 0-5VDC Control | Sensata - Crydom MCSS1250AS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$134.4100 / $143.8800 | RFQ |
DISTI #
CRYMCSS1250AS
|
Heilind Electronics | SOFT-STARTSTOP SSR, PANEL MOUN CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - Soft Start/Stop - 8-32 VDC Control Voltage Range - 0-5 VDC Analog Control Signal - 50 A Maximum Load Current - 90-140 VAC Operating Voltage Range - 100ms-1 sec Ramp Time On/Off - Panel Mount. RoHS: Compliant | 0 |
|
$121.8900 / $150.8300 | Buy Now |
DISTI #
MCSS1250AS
|
TME | Relay: solid state, Ucntrl: 8÷32VDC, 50A, 90÷140VAC, on panel, IP00 Min Qty: 1 | 0 |
|
$123.5400 / $135.8900 | RFQ |
DISTI #
000000000001196337
|
Sager | Solid State Relays - Industrial Mount PM Soft-Start/Stop SSR, 0-5V In Min Qty: 10 | 0 |
|
$131.3600 / $138.8700 | Buy Now |
|
Master Electronics | Solid State Relay - Soft Start/Stop - 8-32 VDC Control Voltage Range - 0-5 VDC Analog Control Signal - 50 A Maximum Load Current - 90-140 VAC Operating Voltage Range - 100ms-1 sec Ramp Time On/Off - Panel Mount. RoHS: Compliant | 0 |
|
$121.8900 / $150.8300 | Buy Now |
|
Perfect Parts Corporation | 2 |
|
RFQ |
Part Details for MCSS1250AS
MCSS1250AS CAD Models
MCSS1250AS Part Data Attributes:
|
MCSS1250AS
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCSS1250AS
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN SNUBBER | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |