Part Details for MCST2450CS by Crydom Inc
Overview of MCST2450CS by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MCST2450CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M4183
|
Newark | Ic, normally-Closed Pc-Mount Solid-State Relay,1-Channel, module |Sensata/crydom MCST2450CS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.0500 / $154.3200 | Buy Now |
DISTI #
MCST2450CS-ND
|
DigiKey | SSR RELAY SPST-NO 50A 180-280V Min Qty: 10 Lead time: 31 Weeks Container: Bulk | Limited Supply - Call |
|
$147.6710 | Buy Now |
DISTI #
70955735
|
RS | Soft-Start SSR, Panel Mount, 280VAC/50A, 0-10VDC Control | Sensata - Crydom MCST2450CS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$135.0600 / $144.5500 | RFQ |
DISTI #
CRYMCST2450CS
|
Heilind Electronics | SOFT-START SSR, PANEL MOUNT, 2 CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - Soft Start - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 50 A Maximum Load Current - 180-280 VAC Operating Voltage Range - 100ms-1 sec Ramp Time On/Off - Panel Mount. RoHS: Compliant | 0 |
|
$125.6400 / $162.8000 | Buy Now |
DISTI #
MCST2450CS
|
TME | Relay: solid state, Ucntrl: 8÷32VDC, 50A, 180÷280VAC, on panel Min Qty: 1 | 0 |
|
$123.5700 / $135.9300 | RFQ |
DISTI #
000000000001196461
|
Sager | Solid State Relays - Industrial Mount PM Soft-Start SSR 0-10V In Min Qty: 10 | 0 |
|
$132.0000 / $139.5400 | Buy Now |
|
Master Electronics | Solid State Relay - Soft Start - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 50 A Maximum Load Current - 180-280 VAC Operating Voltage Range - 100ms-1 sec Ramp Time On/Off - Panel Mount. RoHS: Compliant | 0 |
|
$125.6400 / $162.8000 | Buy Now |
Part Details for MCST2450CS
MCST2450CS CAD Models
MCST2450CS Part Data Attributes:
|
MCST2450CS
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCST2450CS
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN SNUBBER | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |