Datasheets
MCT06030C4999FP500 by:

Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Part Details for MCT06030C4999FP500 by Vishay Intertechnologies

Overview of MCT06030C4999FP500 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCT06030C4999FP500

Part # Distributor Description Stock Price Buy
DISTI # 67AK8269
Newark Res, 49R9, 1%, 0.125W, Thin Film, 0603, Resistance:49.9Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Vishay MCT06030C4999FP500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 5000
  • 1 $0.0150
  • 25 $0.0150
  • 50 $0.0150
  • 100 $0.0150
$0.0150 Buy Now
DISTI # 64P4993
Newark Res, 49R9, 1%, 0.125W, Thin Film, 0603, Resistance:49.9Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Vishay MCT06030C4999FP500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0310
  • 10,000 $0.0270
  • 20,000 $0.0230
  • 30,000 $0.0190
$0.0190 / $0.0310 Buy Now
DISTI # MCT06030C4999FP500
Avnet Americas SMD Chip Resistor, 49.9 Ohm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Tape and Reel (Alt: MCT06030C4999FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0211
  • 10,000 $0.0204
  • 20,000 $0.0197
  • 30,000 $0.0189
  • 40,000 $0.0183
  • 50,000 $0.0175
  • 500,000 $0.0166
$0.0166 / $0.0211 Buy Now
DISTI # 67AK8269
Avnet Americas SMD Chip Resistor, 49.9 Ohm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Product that comes on tape, but is not reeled (Alt: 67AK8269) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Ammo Pack 5000 Partner Stock
  • 1 $0.1660
  • 25 $0.0750
  • 50 $0.0550
  • 100 $0.0340
$0.0340 / $0.1660 Buy Now
DISTI # 594-MCT06030C4999FP5
Mouser Electronics Thin Film Resistors - SMD .1W 49.9ohm 1% 0603 50ppm Auto RoHS: Compliant 46168
  • 1 $0.1000
  • 10 $0.0480
  • 100 $0.0440
  • 500 $0.0340
  • 1,000 $0.0230
  • 5,000 $0.0180
  • 10,000 $0.0170
  • 25,000 $0.0160
$0.0160 / $0.1000 Buy Now
Future Electronics MCT Series 0603 0.1 W 49.9 Ohm ±1 % ±50 ppm/K SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel 5000
Reel
  • 5,000 $0.0162
  • 15,000 $0.0156
  • 25,000 $0.0154
  • 75,000 $0.0148
  • 125,000 $0.0143
$0.0143 / $0.0162 Buy Now
DISTI # MCT06030C4999FP500
TTI Thin Film Resistors - SMD .1W 49.9ohm 1% 0603 50ppm Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 20000
In Stock
  • 5,000 $0.0172
  • 10,000 $0.0168
  • 15,000 $0.0160
  • 25,000 $0.0157
  • 50,000 $0.0154
$0.0154 / $0.0172 Buy Now
DISTI # MCT06030C4999FP500
Avnet Americas SMD Chip Resistor, 49.9 Ohm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Tape and Reel (Alt: MCT06030C4999FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0211
  • 10,000 $0.0204
  • 20,000 $0.0197
  • 30,000 $0.0189
  • 40,000 $0.0183
  • 50,000 $0.0175
  • 500,000 $0.0166
$0.0166 / $0.0211 Buy Now
DISTI # 67AK8269
Avnet Americas SMD Chip Resistor, 49.9 Ohm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Product that comes on tape, but is not reeled (Alt: 67AK8269) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Ammo Pack 5000 Partner Stock
  • 1 $0.1660
  • 25 $0.0750
  • 50 $0.0550
  • 100 $0.0340
$0.0340 / $0.1660 Buy Now
DISTI # MCT06030C4999FP500
Avnet Americas SMD Chip Resistor, 49.9 Ohm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Tape and Reel (Alt: MCT06030C4999FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0211
  • 10,000 $0.0204
  • 20,000 $0.0197
  • 30,000 $0.0189
  • 40,000 $0.0183
  • 50,000 $0.0175
  • 500,000 $0.0166
$0.0166 / $0.0211 Buy Now
DISTI # 67AK8269
Avnet Americas SMD Chip Resistor, 49.9 Ohm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Product that comes on tape, but is not reeled (Alt: 67AK8269) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Ammo Pack 5000 Partner Stock
  • 1 $0.1660
  • 25 $0.0750
  • 50 $0.0550
  • 100 $0.0340
$0.0340 / $0.1660 Buy Now
DISTI # MCT06030C4999FP500
Avnet Abacus SMD Chip Resistor, 49.9 Ohm, � 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional (Alt: MCT06030C4999FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Abacus - 20000
Buy Now
DISTI # 2614452
element14 Asia-Pacific RES, 49R9, 1%, 0603, THIN FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape 22645
  • 10 $0.0485
  • 100 $0.0338
  • 500 $0.0309
  • 1,000 $0.0272
  • 2,500 $0.0250
  • 5,000 $0.0221
  • 25,000 $0.0199
  • 50,000 $0.0169
$0.0169 / $0.0485 Buy Now
DISTI # 2614452RL
element14 Asia-Pacific RES, 49R9, 1%, 0603, THIN FILM RoHS: Compliant Min Qty: 500 Container: Reel 22645
  • 500 $0.0309
  • 1,000 $0.0272
  • 2,500 $0.0250
  • 5,000 $0.0221
  • 25,000 $0.0199
  • 50,000 $0.0169
$0.0169 / $0.0309 Buy Now
DISTI # 2614452
Farnell RES, 49R9, 1%, 0603, THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Cut Tape 22645
  • 10 $0.0533
  • 100 $0.0367
  • 500 $0.0315
  • 1,000 $0.0264
  • 2,500 $0.0220
  • 5,000 $0.0176
  • 25,000 $0.0171
  • 50,000 $0.0165
$0.0165 / $0.0533 Buy Now
DISTI # 2614452RL
Farnell RES, 49R9, 1%, 0603, THIN FILM RoHS: Compliant Min Qty: 500 Lead time: 40 Weeks, 1 Days Container: Reel 22645
  • 500 $0.0315
  • 1,000 $0.0264
  • 2,500 $0.0220
  • 5,000 $0.0176
  • 25,000 $0.0171
  • 50,000 $0.0165
$0.0165 / $0.0315 Buy Now
New Advantage Corporation PRECISION FLAT CHIP, REEL 7in., CASE 0603 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 880000
  • 5,000 $0.0180
$0.0180 Buy Now

Part Details for MCT06030C4999FP500

MCT06030C4999FP500 CAD Models

MCT06030C4999FP500 Part Data Attributes

MCT06030C4999FP500 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MCT06030C4999FP500 Vishay Intertechnologies Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 36 Weeks, 3 Days
Samacsys Manufacturer Vishay
Additional Feature ANTI-SULFUR;RATED AC VOLTAGE:75V
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.85 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard CECC40401-801
Resistance 49.9 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for MCT06030C4999FP500

This table gives cross-reference parts and alternative options found for MCT06030C4999FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C4999FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
9T06031A49R9FBPF4 Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation MCT06030C4999FP500 vs 9T06031A49R9FBPF4
RB06FBS49R9 Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd MCT06030C4999FP500 vs RB06FBS49R9
RT0603FRE0749R9 Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT06030C4999FP500 vs RT0603FRE0749R9
TNPW060349R9FHEA Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT06030C4999FP500 vs TNPW060349R9FHEA
MCT06030C4999FPW00 Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT06030C4999FP500 vs MCT06030C4999FPW00
9T06031A49R9FBPF3 Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation MCT06030C4999FP500 vs 9T06031A49R9FBPF3
RT0603FRE1349R9 Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT06030C4999FP500 vs RT0603FRE1349R9

MCT06030C4999FP500 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT06030C4999FP500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT06030C4999FP500 by Vishay Intertechnologies

  • Please alert me when MCT06030C4999FP500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCT06030C4999FP500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT06030C4999FP500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCT06030C4999FP500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT06030C4999FP500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT06030C4999FP500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: