-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP,ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCT06030D1301BP50S
|
Avnet Abacus | SMD Chip Resistor, 1.3 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: MCT06030D1301BP50S) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030D1301BP50S
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030D1301BP50S
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP,ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP,ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE(V): 75 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030D1301BP50S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D1301BP50S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR0816P132B-T-C | Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | MCT06030D1301BP50S vs RR0816P132B-T-C |
RR0816P132B-T5-C | Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | MCT06030D1301BP50S vs RR0816P132B-T5-C |
RR0816P1301B-T1-C | Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | MCT06030D1301BP50S vs RR0816P1301B-T1-C |
RR0816P-1301-B | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 1300ohm, SURFACE MOUNT, 0603, CHIP | Thin Film Technology Corp (TFT) | MCT06030D1301BP50S vs RR0816P-1301-B |
9T06031A1301BAHFT | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 1300ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | MCT06030D1301BP50S vs 9T06031A1301BAHFT |
RR0816P132B-T1-C | Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | MCT06030D1301BP50S vs RR0816P132B-T1-C |
RR0816P1301B-T5-C | Fixed Resistor, Thin Film, 0.0625W, 1300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | MCT06030D1301BP50S vs RR0816P1301B-T5-C |