Part Details for MCT06030E5362BP500 by Vishay Intertechnologies
Overview of MCT06030E5362BP500 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT06030E5362BP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCT06030E5362BP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-15 0.1% P5 53K6 | 0 |
|
$0.1420 / $0.1470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1423 | Buy Now |
|
ComSIT USA | PRECISION THIN FILM CHIP RESISTOR Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 RoHS: Compliant | Europe - 60000 |
|
RFQ | |
DISTI #
MCT06030E5362BP500
|
Avnet Abacus | SMD Chip Resistor, 53.6 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: MCT06030E5362BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PRECISION FLAT CHIP RESISTOR, REEL 7in., P0603 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1210 | Buy Now |
Part Details for MCT06030E5362BP500
MCT06030E5362BP500 CAD Models
MCT06030E5362BP500 Part Data Attributes:
|
MCT06030E5362BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030E5362BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030E5362BP500
This table gives cross-reference parts and alternative options found for MCT06030E5362BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030E5362BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A5362BDPFT | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | MCT06030E5362BP500 vs 9T06031A5362BDPFT |
RT0603BRC1353K6 | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030E5362BP500 vs RT0603BRC1353K6 |
239072445363L | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | MCT06030E5362BP500 vs 239072445363L |
TNPS06035362BXLX | Fixed Resistor, Thin Film, 0.1W, 53600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030E5362BP500 vs TNPS06035362BXLX |
CMF060353K6+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.065W, 53600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCT06030E5362BP500 vs CMF060353K6+-0.1%TCR15 |