Part Details for MCT0603HC2001FP100 by Vishay Intertechnologies
Overview of MCT0603HC2001FP100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT0603HC2001FP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCT0603HC2001FP1
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-50 1% VG01 P1 2K0 | 0 |
|
$0.2500 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.2500 | Buy Now |
DISTI #
MCT0603HC2001FP100
|
Avnet Abacus | SMD Chip Resistor, 2 kOhm, � 1%, 125 mW, 0603 [1608 Metric], Thin Film, Established Reliability (Alt: MCT0603HC2001FP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCT0603HC2001FP100
MCT0603HC2001FP100 CAD Models
MCT0603HC2001FP100 Part Data Attributes
|
MCT0603HC2001FP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603HC2001FP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCT0603HC2001FP100
This table gives cross-reference parts and alternative options found for MCT0603HC2001FP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603HC2001FP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT06030C2001FPW0S | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603HC2001FP100 vs MCT06030C2001FPW0S |
MCT06030C2001FPW00 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603HC2001FP100 vs MCT06030C2001FPW00 |
RTF16202F | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | MCT0603HC2001FP100 vs RTF16202F |
RT0603FRE072K | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603HC2001FP100 vs RT0603FRE072K |
239040472002 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603HC2001FP100 vs 239040472002 |
RB06FBS2001 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT0603HC2001FP100 vs RB06FBS2001 |
TNPW06032K00FHTC | RESISTOR, THIN FILM, 0.063 W, 1 %, 50 ppm, 2000 ohm, SURFACE MOUNT, 0603, CHIP, LEAD | Vishay Dale | MCT0603HC2001FP100 vs TNPW06032K00FHTC |
MCT06030C2001FP500 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603HC2001FP100 vs MCT06030C2001FP500 |