-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.21W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6358
|
Newark | Res, Aec-Q200, 100K, 1%, 0.15W, 0603 Rohs Compliant: Yes |Vishay MCT0603MC1003FP500 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4109 |
|
$0.0690 / $0.1530 | Buy Now |
DISTI #
MCT0603MC1003FP500
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: MCT0603MC1003FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 / $0.0429 | Buy Now |
DISTI #
594-MCT0603MC1003FP5
|
Mouser Electronics | Thin Film Resistors - SMD .15W 100Kohms 1% 0603 50ppm Auto RoHS: Compliant | 11447 |
|
$0.0320 / $0.1400 | Buy Now |
DISTI #
V72:2272_09554257
|
Arrow Electronics | Res Thin Film 0603 100K Ohm 1% 0.11W ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2332 Container: Cut Strips | Americas - 4884 |
|
$0.0324 / $0.1316 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0313 | Buy Now |
DISTI #
MCT0603MC1003FP500
|
TTI | Thin Film Resistors - SMD .15W 100Kohms 1% 0603 50ppm Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0317 / $0.0366 | Buy Now |
DISTI #
MCT0603MC1003FP500
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: MCT0603MC1003FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 / $0.0429 | Buy Now |
|
ComSIT USA | PROFESSIONAL THIN FILM CHIP RESISTOR Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 RoHS: Compliant | Americas - 5000 |
|
RFQ | |
DISTI #
MCT0603MC1003FP500
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 1%, 125 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: MCT0603MC1003FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 20000 |
|
Buy Now | |
DISTI #
MCT0603MC1003FP500
|
Avnet Asia | SMD Chip Resistor, 100 kOhm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: MCT0603MC1003FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0276 / $0.0345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT0603MC1003FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603MC1003FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.21W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CECC40401-801 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |