Part Details for MCT0603MF1001BP100 by Vishay Intertechnologies
Overview of MCT0603MF1001BP100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT0603MF1001BP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | MCT Series 0603 0.1 W 1 kOhm ±0.1% ± 10 ppm/K SMD Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4800 / $0.5150 | Buy Now |
DISTI #
MCT0603MF1001BP100
|
Avnet Abacus | Res Precision Thin Film 0603 1k Ohm 0.1% 1/10W �10ppm/�C Molded Paper T/R (Alt: MCT0603MF1001BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |