-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 3300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCU0805MD3301BP100
|
Avnet Americas | MCU Series Precision Thin Film Chip Resistor Automotive Grade 0805 3.3K Ohm 0.1% Tolerance 0.2W ±25 ppm/K Surface Mount 2-Pin SMD Paper Tape - Tape and Reel (Alt: MCU0805MD3301BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2399 / $0.3048 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2230 | Buy Now |
DISTI #
MCU0805MD3301BP100
|
Avnet Americas | MCU Series Precision Thin Film Chip Resistor Automotive Grade 0805 3.3K Ohm 0.1% Tolerance 0.2W ±25 ppm/K Surface Mount 2-Pin SMD Paper Tape - Tape and Reel (Alt: MCU0805MD3301BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2399 / $0.3048 | Buy Now |
DISTI #
MCU0805MD3301BP100
|
Avnet Americas | MCU Series Precision Thin Film Chip Resistor Automotive Grade 0805 3.3K Ohm 0.1% Tolerance 0.2W ±25 ppm/K Surface Mount 2-Pin SMD Paper Tape - Tape and Reel (Alt: MCU0805MD3301BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2399 / $0.3048 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 951 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCU0805MD3301BP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU0805MD3301BP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 3300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 150, STANDARD: CECC40401-801 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.52 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MCU0805MD3301BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU0805MD3301BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1208050D3301BP100 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCU0805MD3301BP100 vs M1208050D3301BP100 |
MCU08050D3301BP100 | Fixed Resistor, Thin Film, 0.125W, 3300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU0805MD3301BP100 vs MCU08050D3301BP100 |
239062143302L | Fixed Resistor, Thin Film, 0.125W, 3300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805MD3301BP100 vs 239062143302L |
239062133302L | Fixed Resistor, Thin Film, 0.125W, 3300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805MD3301BP100 vs 239062133302L |
9T08052A3301WAPF4 | Fixed Resistor, Thin Film, 0.125W, 3300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805MD3301BP100 vs 9T08052A3301WAPF4 |
9T08052A3301WAPFT | Fixed Resistor, Thin Film, 0.125W, 3300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805MD3301BP100 vs 9T08052A3301WAPFT |
MCU08050D3301BP500 | Fixed Resistor, Thin Film, 0.125W, 3300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU0805MD3301BP100 vs MCU08050D3301BP500 |
RT0805BRD073K3 | Fixed Resistor, Thin Film, 0.125W, 3300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU0805MD3301BP100 vs RT0805BRD073K3 |
RT0805BRD133K3 | Fixed Resistor, Thin Film, 0.125W, 3300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU0805MD3301BP100 vs RT0805BRD133K3 |
9T08052A3301BAPF4 | Fixed Resistor, Thin Film, 0.125W, 3300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805MD3301BP100 vs 9T08052A3301BAPF4 |