Part Details for MCU0805PD1003BP500 by Vishay Intertechnologies
Overview of MCU0805PD1003BP500 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCU0805PD1003BP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1751 | Buy Now |
DISTI #
MCU0805PD1003BP500
|
Avnet Asia | Res High Power Thin Film 0805 100k Ohm 0.1% 2/5W ±25ppm/°C Molded 2SMD Paper T/R (Alt: MCU0805PD1003BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 25000 |
|
RFQ |