Part Details for MCUMR6V3227M6.3X5 by SPC Multicomp
Overview of MCUMR6V3227M6.3X5 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCUMR6V3227M6.3X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1523
|
Newark | Aluminium Electrolytic Capacitor, Mcumr Series, 220 - F, - 20%, 6.3 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCUMR6V3227M6.3X5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7603 |
|
$0.0680 / $0.3200 | Buy Now |
Part Details for MCUMR6V3227M6.3X5
MCUMR6V3227M6.3X5 CAD Models
MCUMR6V3227M6.3X5 Part Data Attributes:
|
MCUMR6V3227M6.3X5
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCUMR6V3227M6.3X5
SPC Multicomp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Terminal Pitch | 2.5 mm |