Part Details for MCVZ0402M050AGT by SPC Multicomp
Overview of MCVZ0402M050AGT by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCVZ0402M050AGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4462
|
Newark | Varistor, Multilayer, 4Vac, 0402, Voltage Rating Vac:4V, Voltage Rating V Dc:5.5V, Product Range:Mcvz0402 Series, Clamping Voltage Vc Max:20V, Varistor Case Style:0402 [1005 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Rohs Compliant: Yes |Multicomp Pro MCVZ0402M050AGT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0240 | Buy Now |
DISTI #
2449655
|
element14 Asia-Pacific | VARISTOR, MULTILAYER, 4VAC, 0402 RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.0176 / $0.0228 | Buy Now |
DISTI #
2449655
|
Farnell | VARISTOR, MULTILAYER, 4VAC, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 34 Weeks, 1 Days Container: Reel | 0 |
|
$0.0110 / $0.0147 | Buy Now |
DISTI #
1856922
|
Farnell | VARISTOR, MULTILAYER, 4VAC, 0402 RoHS: Compliant Min Qty: 5 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0837 / $0.1386 | Buy Now |
DISTI #
1856922RL
|
Farnell | VARISTOR, MULTILAYER, 4VAC, 0402 RoHS: Compliant Min Qty: 100 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$0.0837 / $0.1171 | Buy Now |
Part Details for MCVZ0402M050AGT
MCVZ0402M050AGT CAD Models
MCVZ0402M050AGT Part Data Attributes
|
MCVZ0402M050AGT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCVZ0402M050AGT
SPC Multicomp
Varistor, 5.5V, Surface Mount, CHIP, 0402
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |