Part Details for MCVZ0603M260AGT by SPC Multicomp
Overview of MCVZ0603M260AGT by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCVZ0603M260AGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7700
|
Newark | Varistor, Multilayer, 20Vac, 0603, Voltage Rating Vac:20V, Voltage Rating V Dc:26V, Product Range:Vz Series, Clamping Voltage Vc Max:54V, Varistor Case Style:0603 [1608 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Multicomp Pro MCVZ0603M260AGT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5215 |
|
$0.0280 / $0.1130 | Buy Now |
DISTI #
93X4470
|
Newark | Varistor, Multilayer, 20Vac, 0603, Voltage Rating Vac:20V, Voltage Rating V Dc:26V, Product Range:Mcvz0603 Series, Clamping Voltage Vc Max:54V, Varistor Case Style:0603 [1608 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Rohs Compliant: Yes |Multicomp Pro MCVZ0603M260AGT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0110 / $0.0260 | Buy Now |
DISTI #
2449664
|
element14 Asia-Pacific | VARISTOR, MULTILAYER, 20VAC, 0603 RoHS: Compliant Min Qty: 4000 Container: Reel | 12000 |
|
$0.0132 / $0.0183 | Buy Now |
DISTI #
1856932RL
|
element14 Asia-Pacific | VARISTOR, MULTILAYER, 20VAC, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 5215 |
|
$0.0191 | Buy Now |
DISTI #
1856932
|
element14 Asia-Pacific | VARISTOR, MULTILAYER, 20VAC, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5215 |
|
$0.0191 / $0.0316 | Buy Now |
DISTI #
1856932
|
Farnell | VARISTOR, MULTILAYER, 20VAC, 0603 RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 1 Days Container: Cut Tape | 5215 |
|
$0.0211 / $0.0390 | Buy Now |
DISTI #
1856932RL
|
Farnell | VARISTOR, MULTILAYER, 20VAC, 0603 RoHS: Compliant Min Qty: 500 Lead time: 28 Weeks, 1 Days Container: Reel | 5215 |
|
$0.0211 / $0.0260 | Buy Now |
DISTI #
2449664
|
Farnell | VARISTOR, MULTILAYER, 20VAC, 0603 RoHS: Compliant Min Qty: 4000 Lead time: 26 Weeks, 1 Days Container: Reel | 12000 |
|
$0.0125 / $0.0174 | Buy Now |
Part Details for MCVZ0603M260AGT
MCVZ0603M260AGT CAD Models
MCVZ0603M260AGT Part Data Attributes
|
MCVZ0603M260AGT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCVZ0603M260AGT
SPC Multicomp
Varistor, 26V, 0.1J, Surface Mount, CHIP, 0603
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |