Part Details for MCVZ0805M140AGT by SPC Multicomp
Overview of MCVZ0805M140AGT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCVZ0805M140AGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4475
|
Newark | Varistor, Multilayer, 10Vac, 0805, Voltage Rating Vac:10V, Voltage Rating V Dc:14V, Product Range:Mcvz0805 Series, Clamping Voltage Vc Max:35V, Varistor Case Style:0805 [2012 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Rohs Compliant: Yes |Multicomp Pro MCVZ0805M140AGT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0710 | Buy Now |