Part Details for MCVZ1206M140AGT by SPC Multicomp
Overview of MCVZ1206M140AGT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCVZ1206M140AGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4483
|
Newark | Varistor, Multilayer, 10Vac, 0402, Voltage Rating Vac:10V, Voltage Rating V Dc:14V, Product Range:Mcvz1206 Series, Clamping Voltage Vc Max:30V, Varistor Case Style:1206 [3216 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Rohs Compliant: Yes |Multicomp Pro MCVZ1206M140AGT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1350 | Buy Now |
Part Details for MCVZ1206M140AGT
MCVZ1206M140AGT CAD Models
MCVZ1206M140AGT Part Data Attributes
|
MCVZ1206M140AGT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCVZ1206M140AGT
SPC Multicomp
Varistor, 14V, 0.3J, Surface Mount, CHIP, 1206
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |