Part Details for MCWF06R4301BTL by SPC Multicomp
Overview of MCWF06R4301BTL by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCWF06R4301BTL
MCWF06R4301BTL CAD Models
MCWF06R4301BTL Part Data Attributes
|
MCWF06R4301BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF06R4301BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCWF06R4301BTL
This table gives cross-reference parts and alternative options found for MCWF06R4301BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF06R4301BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JTTD4301A25 | Fixed Resistor, Metal Film, 0.1W, 4300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWF06R4301BTL vs RN73H1JTTD4301A25 |
RN73H1JGTD4301B25 | Fixed Resistor, Metal Film, 0.1W, 4300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWF06R4301BTL vs RN73H1JGTD4301B25 |
CRT0603-AY-4301ELF | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | MCWF06R4301BTL vs CRT0603-AY-4301ELF |
WF06R4301AALQ | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWF06R4301BTL vs WF06R4301AALQ |
RP73F1J4K3BTDG | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | MCWF06R4301BTL vs RP73F1J4K3BTDG |
SF06R4301BALQ | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWF06R4301BTL vs SF06R4301BALQ |
239064444302L | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCWF06R4301BTL vs 239064444302L |
RTX034301BDP2 | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | MCWF06R4301BTL vs RTX034301BDP2 |
RN73H1JGTD4301A25 | Fixed Resistor, Metal Film, 0.1W, 4300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWF06R4301BTL vs RN73H1JGTD4301A25 |
AS0603E4301A-T5 | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | MCWF06R4301BTL vs AS0603E4301A-T5 |