Part Details for MCWF06W1182BTL by SPC Multicomp
Overview of MCWF06W1182BTL by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF06W1182BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8682
|
Newark | Res, 11K8, 0.1%, 0.1W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:11.8Kohm, Product Range:Mcwf06W Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF06W1182BTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1300 / $0.3290 | Buy Now |
DISTI #
25AJ1340
|
Newark | Res, 11K8, 0.1%, 0.1W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:11.8Kohm, Product Range:Mcwf06W Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF06W1182BTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0740 | Buy Now |
DISTI #
2339137
|
element14 Asia-Pacific | RES, 11K8, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0757 / $0.0896 | Buy Now |
DISTI #
2337364
|
element14 Asia-Pacific | RES, 11K8, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0896 / $0.1469 | Buy Now |
DISTI #
2337364RL
|
element14 Asia-Pacific | RES, 11K8, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0896 / $0.1330 | Buy Now |
DISTI #
2337364
|
Farnell | RES, 11K8, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 34 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0775 / $0.3073 | Buy Now |
DISTI #
2339137
|
Farnell | RES, 11K8, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 5000 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.0541 / $0.0661 | Buy Now |
DISTI #
2337364RL
|
Farnell | RES, 11K8, 0.1%, 0.1W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 34 Weeks, 1 Days Container: Reel | 0 |
|
$0.0775 / $0.1355 | Buy Now |
Part Details for MCWF06W1182BTL
MCWF06W1182BTL CAD Models
MCWF06W1182BTL Part Data Attributes
|
MCWF06W1182BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF06W1182BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 11800ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for MCWF06W1182BTL
This table gives cross-reference parts and alternative options found for MCWF06W1182BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF06W1182BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C1JB1182B | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | MCWF06W1182BTL vs RN73C1JB1182B |
RN73C1J11K8ATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 11800ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | MCWF06W1182BTL vs RN73C1J11K8ATDG |
AR03BTRC6C6Y1182 | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | MCWF06W1182BTL vs AR03BTRC6C6Y1182 |
AR03ATRC6Y1182 | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | MCWF06W1182BTL vs AR03ATRC6Y1182 |
RN73C1JTD1182B | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | MCWF06W1182BTL vs RN73C1JTD1182B |
SF06W1182ATLQ | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWF06W1182BTL vs SF06W1182ATLQ |
RT0603B118210PPM | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | MCWF06W1182BTL vs RT0603B118210PPM |
RN73C1JTD1182A | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | MCWF06W1182BTL vs RN73C1JTD1182A |
AR03BTRC6C5Y1182N | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | MCWF06W1182BTL vs AR03BTRC6C5Y1182N |
AR03APC6Y1182N | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | MCWF06W1182BTL vs AR03APC6Y1182N |