Part Details for MCWF08U1183BTL by SPC Multicomp
Overview of MCWF08U1183BTL by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF08U1183BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC1617
|
Newark | Res, 118K, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:118Kohm, Product Range:Mcwf08U Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF08U1183BTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 | Buy Now |
DISTI #
2694181RL
|
element14 Asia-Pacific | RES, 118K, 0.1%, 0.1W, 0805, THIN FILM RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0587 / $0.0785 | Buy Now |
DISTI #
2694181
|
element14 Asia-Pacific | RES, 118K, 0.1%, 0.1W, 0805, THIN FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0587 / $0.0976 | Buy Now |
DISTI #
2694181
|
Farnell | RES, 118K, 0.1%, 0.1W, 0805, THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 34 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0571 / $0.2472 | Buy Now |
DISTI #
2694181RL
|
Farnell | RES, 118K, 0.1%, 0.1W, 0805, THIN FILM RoHS: Compliant Min Qty: 500 Lead time: 34 Weeks, 1 Days Container: Reel | 0 |
|
$0.0571 / $0.0793 | Buy Now |
DISTI #
2688905
|
Farnell | RES, 118K, 0.1%, 0.1W, 0805, THIN FILM RoHS: Compliant Min Qty: 5000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.0330 | Buy Now |
Part Details for MCWF08U1183BTL
MCWF08U1183BTL CAD Models
MCWF08U1183BTL Part Data Attributes
|
MCWF08U1183BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF08U1183BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 118000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 100 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for MCWF08U1183BTL
This table gives cross-reference parts and alternative options found for MCWF08U1183BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF08U1183BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMT10R-118K-B25 | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RFE International Inc | MCWF08U1183BTL vs RMT10R-118K-B25 |
BLU0805-1183-AT25W | Fixed Resistor, Thin Film, 0.125W, 118000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | MCWF08U1183BTL vs BLU0805-1183-AT25W |
SF08U1183BALQ | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MCWF08U1183BTL vs SF08U1183BALQ |
WF08U1183BVLQ | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MCWF08U1183BTL vs WF08U1183BVLQ |
WF08U1183AALQ | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MCWF08U1183BTL vs WF08U1183AALQ |
RN10B1183CT1-25 | Fixed Resistor, Thin Film, 0.1W, 118000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | MCWF08U1183BTL vs RN10B1183CT1-25 |
TE05G1183AT | Fixed Resistor, Thin Film, 0.125W, 118000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MCWF08U1183BTL vs TE05G1183AT |
BLU0805P-1183-AT25 | Fixed Resistor, Thin Film, 0.125W, 118000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | MCWF08U1183BTL vs BLU0805P-1183-AT25 |
BLU0805-1183-BT25 | Fixed Resistor, Thin Film, 0.125W, 118000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MCWF08U1183BTL vs BLU0805-1183-BT25 |
BLU0805ER-1183-AT25W | Fixed Resistor, Thin Film, 0.125W, 118000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | MCWF08U1183BTL vs BLU0805ER-1183-AT25W |