Part Details for MCWF12P2701FTL by SPC Multicomp
Overview of MCWF12P2701FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWF12P2701FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC1904
|
Newark | Res, 2K7, 1%, 0.5W, 1206, Thick Film, Resistance:2.7Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCWF12P2701FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0030 | Buy Now |
Part Details for MCWF12P2701FTL
MCWF12P2701FTL CAD Models
MCWF12P2701FTL Part Data Attributes
|
MCWF12P2701FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF12P2701FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | FLAME PROOF, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCWF12P2701FTL
This table gives cross-reference parts and alternative options found for MCWF12P2701FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF12P2701FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K272FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MCWF12P2701FTL vs RAG06K272FCL |
RAG06K272FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MCWF12P2701FTL vs RAG06K272FTG |
SR1206FR-7W2K7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCWF12P2701FTL vs SR1206FR-7W2K7L |
RAG06K272FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MCWF12P2701FTL vs RAG06K272FBL |
AC1206FR-7W2K7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCWF12P2701FTL vs AC1206FR-7W2K7L |
RMCH32K272FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCWF12P2701FTL vs RMCH32K272FB |
RAG06K272FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MCWF12P2701FTL vs RAG06K272FCG |
TFP1206R2701FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | MCWF12P2701FTL vs TFP1206R2701FA-T5 |
PWR12F2701TEU | Fixed Resistor, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | MCWF12P2701FTL vs PWR12F2701TEU |
AC1206FR-3W2K7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCWF12P2701FTL vs AC1206FR-3W2K7L |